345-019-540-604

Heilind Number:EDA345-019-540-604
Manufacturer:EDAC
Manufacturer Number:345-019-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-540-604

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a single row design and a 0.1-inch pitch, it offers precise and efficient connectivity. Boasting 19 positions and a straight mount orientation, it facilitates seamless PCB board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various applications. Upgrade your devices with this essential component for optimal functionality.