345-019-540-607

Heilind Number:EDA345-019-540-607
Manufacturer:EDAC
Manufacturer Number:345-019-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-540-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 19 positions in a single row, offering optimal space efficiency. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Copper alloy contacts guarantee excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise connections. With a straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your projects. Upgrade your PCB assembly with this top-quality connector and experience seamless connectivity like never before.