345-019-540-608

Heilind Number:EDA345-019-540-608
Manufacturer:EDAC
Manufacturer Number:345-019-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-540-608

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for efficiency and durability, this connector features a straight mount orientation with a single row and 19 positions. The housing is crafted from UL 94V-0 Thermoplastic Polyester for superior safety and reliability, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your circuit board setups with this essential component.