345-019-540-658

Heilind Number:EDA345-019-540-658
Manufacturer:EDAC
Manufacturer Number:345-019-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-540-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 19 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation in demanding environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a straight mount orientation, installation is quick and easy. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your connection solutions with this essential component.