345-019-540-688

Heilind Number:EDA345-019-540-688
Manufacturer:EDAC
Manufacturer Number:345-019-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-540-688

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector boasts 19 positions for seamless and efficient integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Suitable for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.