345-019-541-101

Heilind Number:EDA345-019-541-101
Manufacturer:EDAC
Manufacturer Number:345-019-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-To-Board PCB Connector. Designed for optimal performance, it features 19 positions with a single row layout, ensuring seamless integration on your PCB. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable conductivity in a compact design. Its straight mount orientation and precise row spacing of .2 inches make it easy to install and use. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this efficient and dependable connector.