345-019-541-102

Heilind Number:EDA345-019-541-102
Manufacturer:EDAC
Manufacturer Number:345-019-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-541-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring 19 positions in a single row, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees both safety and longevity. Engineered with copper alloy contacts, it offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Designed for straight mounting orientation, it is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your system with this essential connector for reliable performance.