345-019-541-103

Heilind Number:EDA345-019-541-103
Manufacturer:EDAC
Manufacturer Number:345-019-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-541-103

Detailed Description

Enhance your PCB connectivity with our high-performance Green Card Edge Connector. Boasting a robust design, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. The 19-position connector, with a single row layout and a pitch of .1 inches, ensures seamless integration on your board. Crafted with Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Elevate your PCB assembly with this essential component, a must-have in your connectivity toolkit.