345-019-541-104

Heilind Number:EDA345-019-541-104
Manufacturer:EDAC
Manufacturer Number:345-019-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-541-104

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 19 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. With a 0.1-inch pitch and 0.2-inch row spacing, this connector offers precise alignment. Its straight mount orientation simplifies installation, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee exceptional versatility. Elevate your electronic projects with this essential component.