345-019-541-107

Heilind Number:EDA345-019-541-107
Manufacturer:EDAC
Manufacturer Number:345-019-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 19 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transmission. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing and boasts Copper Alloy contact material for superior conductivity. With a straight mount orientation, it offers easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronics with this green-colored connector for reliable and robust performance.