345-019-541-108

Heilind Number:EDA345-019-541-108
Manufacturer:EDAC
Manufacturer Number:345-019-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-541-108

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The 19-position, single-row design offers seamless integration, while a .1-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Its straight mount orientation guarantees easy installation, making it a must-have component for your electronic projects. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.