345-019-541-158

Heilind Number:EDA345-019-541-158
Manufacturer:EDAC
Manufacturer Number:345-019-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-541-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 19 positions in a single row, this connector ensures seamless data transfer within your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliable and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, achieving precise alignment on your circuit board is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.