345-019-541-188

Heilind Number:EDA345-019-541-188
Manufacturer:EDAC
Manufacturer Number:345-019-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-541-188

Detailed Description

Enhance connectivity within your electronic devices with this durable Green Card Edge Connector. With an amperage of 3A, it ensures reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity. Featuring 19 positions and a pitch of .1 inch, it facilitates efficient data transfer. Crafted with Copper Alloy contacts, it ensures secure and stable connections. Suitable for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component.