345-019-541-403

Heilind Number:EDA345-019-541-403
Manufacturer:EDAC
Manufacturer Number:345-019-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-541-403

Detailed Description

Enhance your PCB connections with this high-quality green Board To Board PCB Connector. Designed for efficient power transfer, this connector features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With 19 positions and a .1-inch pitch, it offers reliable connectivity for your electronic devices. The straight mount orientation and copper alloy contact material ensure secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your electronics assembly with this essential component.