345-019-541-404

Heilind Number:EDA345-019-541-404
Manufacturer:EDAC
Manufacturer Number:345-019-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-541-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 19 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise and stable connections. The straight mount orientation simplifies installation, while the operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your electronic assemblies with this essential connector.