345-019-541-407

Heilind Number:EDA345-019-541-407
Manufacturer:EDAC
Manufacturer Number:345-019-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-541-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring a straight mount orientation and a single row design, this connector offers seamless integration for your electronic applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. With 19 positions and a pitch of .1 inch, it allows for efficient signal transmission. Suitable for a wide range of industries, this green connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.