345-019-541-408

Heilind Number:EDA345-019-541-408
Manufacturer:EDAC
Manufacturer Number:345-019-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-541-408

Detailed Description

Enhance your electronic connections with this sleek and reliable green Board To Board PCB Connector. Designed for seamless integration, this connector features 19 positions in a single row with a .1-inch pitch, ensuring secure and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and optimal conductivity. With a straight mount orientation and a convenient operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your circuit boards with this essential component for seamless connectivity.