345-019-541-458

Heilind Number:EDA345-019-541-458
Manufacturer:EDAC
Manufacturer Number:345-019-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-541-458

Detailed Description

Experience seamless connectivity with our 19-position Board To Board PCB Connector, designed for optimal performance in electronic devices. Constructed with precision and durability in mind, this connector features a UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation and single row configuration make it easy to integrate into your PCB assembly. Operating within a wide temperature range from -40 to 105°C, it guarantees stable functionality even in harsh environments. Trust in this connector for secure and efficient card edge connections in your electronic applications.