345-019-541-488

Heilind Number:EDA345-019-541-488
Manufacturer:EDAC
Manufacturer Number:345-019-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-541-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 19 positions in a single row with a pitch of .1 inch, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, with an impressive operating temperature range of -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, offering superior conductivity. Ideal for green-colored PCBs, this connector is a must-have for any electronic assembly project, providing a straight mount orientation for easy installation. Trust in its quality to optimize your device's performance.