345-019-541-602

Heilind Number:EDA345-019-541-602
Manufacturer:EDAC
Manufacturer Number:345-019-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-541-602

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 19 positions in a single row, with a pitch of .1 inches for optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and row spacing of .2 inches, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB setups with this essential component for improved performance and connectivity.