345-019-541-603

Heilind Number:EDA345-019-541-603
Manufacturer:EDAC
Manufacturer Number:345-019-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-541-603

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector in vibrant Green. With a reliable amperage of 3 A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and optimal conductivity. The single-row design with 19 positions allows for seamless connectivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment. Suitable for a wide range of applications, the connector operates smoothly in temperatures ranging from -40 to 105 °C, making it a versatile and essential component in your electronic setups. Upgrade your connectivity solutions with our innovative Card Edge Connector.