345-019-541-604

Heilind Number:EDA345-019-541-604
Manufacturer:EDAC
Manufacturer Number:345-019-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-541-604

Detailed Description

Enhance your connectivity solutions with this high-quality Board To Board PCB Connector. Featuring a vibrant Green color, this connector offers a reliable amperage of 3 A, making it ideal for various electronic applications. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and efficient performance. With a single row design and 19 positions, it allows for seamless PCB connections. The .1-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation offers versatility. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your projects with this essential component.