345-019-541-607

Heilind Number:EDA345-019-541-607
Manufacturer:EDAC
Manufacturer Number:345-019-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-541-607

Detailed Description

Enhance your connectivity with our 19-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C. The straight mount orientation and 0.1-inch pitch make it easy to install and connect, while the copper alloy contact material guarantees efficient signal transmission. Perfect for green energy applications, this connector with a 3A amperage rating offers both power and data connectivity. Upgrade your PCB assemblies with this essential component, ideal for a wide range of projects in the industrial, automotive, and telecommunications sectors. Trust in our high-quality connectors to streamline your electronic connections with precision and reliability.