345-019-541-608

Heilind Number:EDA345-019-541-608
Manufacturer:EDAC
Manufacturer Number:345-019-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-541-608

Detailed Description

Elevate your PCB connectivity with this high-performing board-to-board card edge connector. Featuring a sleek green design, it boasts 19 gold-plated copper alloy contacts, ensuring reliable signal transmission. The straight orientation and 0.1-inch pitch offer seamless integration, while the UL 94V-0 thermoplastic polyester housing guarantees durability. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its precision engineering to optimize your electronic connections.