345-019-542-101

Heilind Number:EDA345-019-542-101
Manufacturer:EDAC
Manufacturer Number:345-019-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-542-101

Detailed Description

Elevate your PCB connectivity with our green Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a single row configuration with 19 positions and a compact .1-inch pitch, it ensures efficient signal transmission between boards. Crafted with durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts, it guarantees reliable performance in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and durability for a wide range of applications. Upgrade your connectivity solutions with this essential component.