345-019-542-102

Heilind Number:EDA345-019-542-102
Manufacturer:EDAC
Manufacturer Number:345-019-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-542-102

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 19 positions and a convenient .1 inch pitch. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and a compact .2 inch row spacing, this connector offers flexibility in assembly. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic projects with this essential component.