345-019-542-103

Heilind Number:EDA345-019-542-103
Manufacturer:EDAC
Manufacturer Number:345-019-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-542-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 19 positions arranged in a single row, ensuring efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inch and a row spacing of .2 inch, this connector allows for precise alignment on your PCB. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation to facilitate easy installation and maintenance. Upgrade your connectivity solutions with this essential component.