345-019-542-104

Heilind Number:EDA345-019-542-104
Manufacturer:EDAC
Manufacturer Number:345-019-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-542-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this 19-position connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robust protection for your connections. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's easy to install in various PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Upgrade your system's connectivity with this reliable and efficient solution.