345-019-542-108

Heilind Number:EDA345-019-542-108
Manufacturer:EDAC
Manufacturer Number:345-019-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-542-108

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features 19 positions, ideal for high-density applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a contact material of Copper Alloy, you can trust in efficient conductivity. The straight mount orientation simplifies installation, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial settings. Trust in our commitment to quality and innovation for all your connectivity needs.