345-019-542-112

Heilind Number:EDA345-019-542-112
Manufacturer:EDAC
Manufacturer Number:345-019-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-542-112

Detailed Description

Enhance your PCB connectivity with our versatile Green Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 19 positions, allowing for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector to deliver optimal performance in your electronic setups.