345-019-542-188

Heilind Number:EDA345-019-542-188
Manufacturer:EDAC
Manufacturer Number:345-019-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-542-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-542-188

Detailed Description

Elevate your PCB connections with our cutting-edge 19-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in any environment, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material offers superior conductivity, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this green-hued connector, perfect for a variety of applications.