345-019-542-402

Heilind Number:EDA345-019-542-402
Manufacturer:EDAC
Manufacturer Number:345-019-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-542-402

Detailed Description

Enhance connectivity in your electronic assemblies with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 19 positions, ensuring reliable contact for optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. Copper alloy contacts offer efficient power transfer, with a current rating of 3A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is facilitated. Operating within a temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation allows for easy installation, making it an essential component for your PCB assembly projects. Elevate your connectivity solutions with this high-quality connector.