345-019-542-403

Heilind Number:EDA345-019-542-403
Manufacturer:EDAC
Manufacturer Number:345-019-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-542-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 19 positions, ideal for diverse electronic applications. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB assembly with this essential connector, a must-have in your electronic components inventory.