345-019-542-407

Heilind Number:EDA345-019-542-407
Manufacturer:EDAC
Manufacturer Number:345-019-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-542-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a single row design with 19 positions, it offers seamless integration for your electronic devices. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and protection. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this straight-mount connector.