345-019-542-412

Heilind Number:EDA345-019-542-412
Manufacturer:EDAC
Manufacturer Number:345-019-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-542-412

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 19 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in various operating conditions. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly project.