345-019-542-458

Heilind Number:EDA345-019-542-458
Manufacturer:EDAC
Manufacturer Number:345-019-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-542-458

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in vibrant Green. Designed for seamless integration, it features a single row with 19 positions and a compact .1-inch pitch, ensuring precise and efficient connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees maximum safety and reliability, even in extreme operating conditions ranging from -40 to 105°C. The contact material, Copper Alloy, further enhances conductivity, while the straight mount orientation simplifies installation. Ideal for a wide range of applications, this connector is a must-have for any professional or DIY electronics project. Elevate your connectivity game with this essential component.