345-019-542-602

Heilind Number:EDA345-019-542-602
Manufacturer:EDAC
Manufacturer Number:345-019-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-542-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 19 positions, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any environment, with an operating temperature range of -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. The straight mount orientation further simplifies assembly, making it ideal for various applications. Upgrade your electronic connections with this essential component.