345-019-542-603

Heilind Number:EDA345-019-542-603
Manufacturer:EDAC
Manufacturer Number:345-019-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-542-603

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 19 positions with a single row layout, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation, even in harsh environments. Each contact is crafted from resilient Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, this connector boasts an amperage rating of 3 A and an operating temperature range of -40 to 105 °C. Trust in our Connector for secure and stable PCB connections every time.