345-019-542-607

Heilind Number:EDA345-019-542-607
Manufacturer:EDAC
Manufacturer Number:345-019-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-542-607

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, featuring a sleek green design that adds a pop of color to your setup. With a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in challenging environments. Its copper alloy contact material guarantees efficient signal transfer, while the 19 positions and .1 inch pitch offer ample connectivity options. Perfect for straight mount orientation, this connector tolerates temperatures ranging from -40 to 105 °C, making it a versatile and essential component for any electronics project. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.