345-019-542-608

Heilind Number:EDA345-019-542-608
Manufacturer:EDAC
Manufacturer Number:345-019-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-542-608

Detailed Description

Enhance your PCB connectivity with this 19-position, straight-mount Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a 0.1-inch pitch and 0.2-inch row spacing, this connector offers efficient board-to-board connectivity. Perfect for various applications in electronics and technology, it guarantees secure and efficient data transmission. Upgrade your PCB setup with this high-quality connector for seamless functionality.