345-019-544-101

Heilind Number:EDA345-019-544-101
Manufacturer:EDAC
Manufacturer Number:345-019-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 19 positions in a single row, it offers seamless integration for streamlined circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments, with an operating temperature range from -40 to 105 °C. Each contact is meticulously constructed from Copper Alloy, guaranteeing optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation further simplifies installation, making it a versatile choice for your electronic projects. Elevate your connectivity solutions with this essential component.