345-019-544-158

Heilind Number:EDA345-019-544-158
Manufacturer:EDAC
Manufacturer Number:345-019-544-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-544-158

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed with 19 positions in a single row, this connector ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting functionality. Suitable for a wide range of applications, this connector offers a straight mount orientation and operates efficiently in temperatures ranging from -40 to 105°C. Elevate your PCB assembly process with this essential component.