345-019-544-403

Heilind Number:EDA345-019-544-403
Manufacturer:EDAC
Manufacturer Number:345-019-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-544-403

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Designed for seamless integration, this connector features 19 positions in a single row, ensuring efficient signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, it enables reliable power delivery at 3A amperage. Operating between -40 to 105°C, it offers versatility in various environments. Perfect for green PCB assemblies, its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your design with this essential component.