345-019-558-101

Heilind Number:EDA345-019-558-101
Manufacturer:EDAC
Manufacturer Number:345-019-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-101

Detailed Description

Enhance your PCB connectivity with this high-quality green board-to-board connector. Designed for optimal performance, it features a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With one row of 19 copper alloy contact positions, it offers seamless signal transmission. The right-angle mount orientation ensures a secure fit, while a pitch of .1 inches and row spacing of .2 inches allow for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its reliability for all your connectivity needs.