345-019-558-102

Heilind Number:EDA345-019-558-102
Manufacturer:EDAC
Manufacturer Number:345-019-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-102

Detailed Description

Elevate your electronic connections with this 19-position right angle PCB connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures secure and reliable performance. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Designed for seamless integration, it guarantees optimal function even in challenging environments, with an operating temperature range of -40 to 105°C. Perfect for high-speed data transmission and power delivery, this connector is a must-have for any PCB assembly project. Its vibrant green color adds a touch of style to your setup, making it both functional and visually appealing. Upgrade your connectivity solutions today with this premium quality card edge connector.