345-019-558-103

Heilind Number:EDA345-019-558-103
Manufacturer:EDAC
Manufacturer Number:345-019-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts UL 94V-0 Thermoplastic Polyester housing for durability and safety. The 19-position connector ensures seamless data transfer, with a contact material of Copper Alloy for reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers optimal performance in diverse environments. Its right-angle mount orientation and 0.1-inch pitch make it ideal for compact PCB layouts, while the single-row configuration with 0.2-inch row spacing allows for efficient signal routing. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.