345-019-558-104

Heilind Number:EDA345-019-558-104
Manufacturer:EDAC
Manufacturer Number:345-019-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-104

Detailed Description

Enhance your electronic connections with this high-quality green Board To Board PCB Connector. Designed for efficient power transfer, it features a 3A amperage, ensuring reliable performance. The housing is made of UL 94V-0 Thermoplastic Polyester, providing durability and safety. With 19 positions and a row spacing of .2 inches, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for convenient installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.