345-019-558-108

Heilind Number:EDA345-019-558-108
Manufacturer:EDAC
Manufacturer Number:345-019-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-108

Detailed Description

Enhance your electronic assemblies with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 19 positions with a single row configuration, ensuring easy and efficient PCB connections. Crafted with precision, it features copper alloy contacts for optimal conductivity and durability. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The right-angle mount orientation further enhances flexibility in installation. Elevate your connectivity solutions with this essential component, ideal for a variety of electronic devices.