345-019-558-112

Heilind Number:EDA345-019-558-112
Manufacturer:EDAC
Manufacturer Number:345-019-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-112

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 19 positions on a single row with a compact pitch of .1 inches. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliability in any application. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C offer versatility and durability. Ideal for demanding environments, this connector is a must-have for any electronics project.