345-019-558-158

Heilind Number:EDA345-019-558-158
Manufacturer:EDAC
Manufacturer Number:345-019-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-158

Detailed Description

Enhance your electronic connections with our high-quality 19-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts for optimal conductivity. With a pitch of .1 inch and a right-angle mount orientation, it offers versatile installation possibilities. Operating efficiently in temperatures ranging from -40 to 105°C, it ensures stable performance even in demanding environments. Perfect for a wide range of applications, from telecommunications to industrial machinery, this connector guarantees secure and efficient data transmission. Upgrade your connectivity solutions with this essential component.